VishayBFC233922225塑料薄膜电容器
Cap Film Suppression X2 2.2uF 630VDC/310VAC PP 20%( 31.5 X 15 X 25mm) Radial Plastic Rectangular Can 27.5mm 110°C Loose Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 2.2uF | |
| 20% | |
| 310VAC | |
| PP | |
| Radial Potted Type | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| X2 | |
| 31.5 X 15 X 25 | |
| Straight | |
| -55 | |
| 110 | |
| Loose | |
| 31.5(Max) | |
| 15(Max) | |
| 25(Max) | |
| 12.3 | |
| 0.8 | |
| 5 | |
| 25(Max) |
This interference suppression BFC233922225 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 310 VAC. This part has a maximum operating temperature of 110 °C. The BFC233922225 part has a radial termination style. It has a tolerance of 20%. Its capacitance value is 2.2uF. This product is 31.5(Max) mm long, 25(Max) mm tall and 15(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

