50-75% 折扣

VishayBFC233921223塑料薄膜电容器

Cap Film Suppression X2 0.022uF 630VDC/310VAC PP 20%( 12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 110°C Loose Automotive AEC-Q200

This interference suppression BFC233921223 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 310 VAC. This part has a maximum operating temperature of 110 °C. The BFC233921223 part has a radial termination style. Its capacitance value is 0.022uF. This product is 12.5(Max) mm long, 10(Max) mm tall and 4(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 20%.

Import TariffMay apply to this part

81 个零件: 可以明天配送

    Total$0.09Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      2134+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      印度
      • In Stock: 81
      • Price: $0.093

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。