VishayBFC233868125塑料薄膜电容器
Cap Film Suppression Y2 0.047uF 1000VDC/300VAC PP 20%( 26 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Loose Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 0.047uF | |
| 20% | |
| 300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| Y2 | |
| 26 X 7 X 16.5 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 26(Max) | |
| 7(Max) | |
| 16.5(Max) | |
| 2.9 | |
| 0.8 | |
| 16.5(Max) |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。