VishayBFC233860103塑料薄膜电容器
Cap Film Suppression Y2 0.01uF 1000VDC/300VAC PP 20%( 17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Loose Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 0.01uF | |
| 20% | |
| 1000VDC|300VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| Y2 | |
| 17.5 X 5 X 11 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 17.5(Max) | |
| 5(Max) | |
| 11(Max) | |
| 1 | |
| 0.6 | |
| 3.5 | |
| 11(Max) |
This interference suppression BFC233860103 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 300 VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 0.01uF. The BFC233860103 part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. This product is 17.5(Max) mm long, 11(Max) mm tall and 5(Max) mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

