VishayBFC233620223塑料薄膜电容器
Cap Film Suppression X2 0.022uF 630VDC/310VAC PP 20% (12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 110°C Loose
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| Interference Suppression | |
| 0.022uF | |
| 20% | |
| 630VDC|310VAC | |
| PP | |
| Interference Suppression | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| X2 | |
| 12.5 X 4 X 10 | |
| Straight | |
| -55 | |
| 110 | |
| Loose | |
| 12.5(Max) | |
| 4(Max) | |
| 10(Max) | |
| 0.6 | |
| 0.6 | |
| 3.5 | |
| 10(Max) |
This interference suppression BFC233620223 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|310VAC. This part has a maximum operating temperature of 110 °C. It has a tolerance of 20%. The BFC233620223 part has a radial termination style. Its capacitance value is 0.022uF. This product is 12.5(Max) mm long, 10(Max) mm tall and 4(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

