| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | Step Down |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 38 |
| Typical Input Voltage (V) | 48 |
| Maximum Input Voltage (V) | 55 |
| Output Voltage (V) | 12 |
| Output Current (A) | 30 |
| Output Power (W) | 300 |
| Switching Regulator | Yes |
| On/Off Logic | Positive |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 100 |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Height | 9.5 |
| Package Width | 27.7 |
| Package Length | 48.6 |
| PCB changed | 15 |
| Supplier Package | Brick |
| Pin Count | 15 |