TDKB81141C1474M塑料薄膜电容器
Cap Film Suppression X1 0.47uF 440VAC PET 20% (31.5 X 18 X 27.5mm) Radial 27.5mm 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.25.00.20 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.47uF | |
| 20% | |
| 440VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| X1 | |
| 31.5 X 18 X 27.5 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 31.5(Max) | |
| 18(Max) | |
| 27.5(Max) | |
| 0.8 | |
| 6 | |
| 27.5(Max) |
This emi suppression B81141C1474M plastic film capacitor from EPCOS comes in many capacitance values so that you choose the right one for your circuit design. It can withstand a voltage of 440 VAC. This polypropylene film capacitor has a maximum operating temperature of 85 °C. The B81141C1474M polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. Its capacitance value is 0.47uF. It has a tolerance of 20%. This product is 31.5(Max) mm long, 27.5(Max) mm tall and 18(Max) mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
