TDKB81123C1152M塑料薄膜电容器
Cap Film Suppression Y1 0.0015uF 500VAC PP 20% (18 X 6 X 11mm) Radial 15mm 110°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| EMI Suppression | |
| 0.0015uF | |
| 20% | |
| 500VAC | |
| PP | |
| EMI Suppression|Self Healing | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| Y1 | |
| 18 X 6 X 11 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 18(Max) | |
| 6(Max) | |
| 11(Max) | |
| 0.8 | |
| 6 | |
| 11(Max) |
Smooth out voltages and improve signals in audio electronic circuit designs with this low cost emi suppression B81123C1152M plastic film capacitor from EPCOS. It can withstand a voltage of 250 VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. The B81123C1152M polypropylene film capacitor has a radial termination style. Its capacitance value is 0.0015uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18(Max) mm long, 11(Max) mm tall and 6(Max) mm deep. It has a tolerance of 20%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
