TDKB32924C3225M塑料薄膜电容器
Cap Film Suppression X2 2.2uF 630VDC/305VAC PP 20%( 31.5 X 14 X 24.5mm) Radial Plastic Rectangular Can 27.5mm 110°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.40 | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 2.2uF | |
| 20% | |
| 630VDC|305VAC | |
| PP | |
| Very Small Dimensions | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| X2 | |
| 31.5 X 14 X 24.5 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 31.5(Max) | |
| 14(Max) | |
| 24.5(Max) | |
| 0.8 | |
| 6 | |
| 24.5(Max) |
This emi suppression B32924C3225M film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 2.2uF. The B32924C3225M part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. It has a tolerance of 20%. This product is 31.5(Max) mm long, 24.5(Max) mm tall and 14(Max) mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

