Artesyn / Advanced EnergyAXA000BB36-LHS直流-直流转换器和开关式调节器模块
Module DC-DC 48VIN 2-OUT -12V/12V -0.41A/0.41A 10W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8504.40.95.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Isolated | |
| 2 | |
| 18 | |
| 48 | |
| 75 | |
| -12|12 | |
| -0.41|0.41 | |
| 10 | |
| 1500VDC | |
| DC/DC | |
| 450 | |
| Yes | |
| 0.5% | |
| 0.3% | |
| 86 | |
| -40 | |
| 80 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 17.46(Max) |
| Package Width | 25.4 |
| Package Length | 31(Max) |
| PCB changed | 6 |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。