| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Step Down |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage (V) | 18 |
| Typical Input Voltage (V) | 24 |
| Maximum Input Voltage (V) | 75 |
| Output Voltage (V) | 12 |
| Output Current (A) | 19 |
| Minimum Isolation Voltage | 4000VAC |
| Input/Output Type | DC/DC |
| Maximum Switching Frequency (kHz) | 250 |
| Switching Regulator | Yes |
| Load Regulation | 0.15% |
| Line Regulation | 0.15% |
| Efficiency (%) | 94 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 70 |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Width | 36.8 |
| Package Length | 57.9 |
| Supplier Package | Quarter-Brick |