| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Step Down |
| Number of Outputs | 1 |
| Isolation | Isolated |
| Minimum Input Voltage (V) | 36 |
| Typical Input Voltage (V) | 48 |
| Maximum Input Voltage (V) | 75 |
| Output Voltage (V) | 12 |
| Output Current (A) | 17 |
| Output Power (W) | 200 |
| Minimum Isolation Voltage | 2250VDC |
| Input/Output Type | DC/DC |
| Maximum Switching Frequency (kHz) | 200 |
| Switching Regulator | Yes |
| Load Regulation | 0.5% |
| Line Regulation | 0.5% |
| Efficiency (%) | 93.9 |
| On/Off Logic | Positive |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Width | 22.9 |
| Package Length | 33 |
| PCB changed | 6 |
| Supplier Package | 1/16-Brick |
| Pin Count | 6 |