AimtecAMESP200-48S277NZ-P交流至直流电源供应器
AC/DC Power Supply Single-OUT 48V 4.2A 201.6W 9-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 4.2 | |
| 201.6 | |
| 90 | |
| 305 | |
| 127 | |
| 430 | |
| 3000VAC | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 2.5(Typ) | |
| 47 to 63 | |
| ±2(Typ) | |
| 88 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 240mV | |
| No | |
| -30 | |
| 70 | |
| 720 | |
| Mounting | Chassis|Screw |
| Package Height | 30 |
| Package Width | 147 |
| Package Length | 215 |
| PCB changed | 9 |
| 9 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。