| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Type | Regulated |
| Style | Enclosed |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 3.3 |
| Output Current (A) | 3 |
| Output Power (W) | 9.9 |
| Minimum AC Input Voltage (V) | 85 |
| Maximum AC Input Voltage (V) | 305 |
| Minimum DC Input Voltage (V) | 100 |
| Maximum DC Input Voltage (V) | 430 |
| Minimum Isolation Voltage | 4000VAC |
| Line Regulation | 1%(Typ) |
| Load Regulation | 1%(Typ) |
| Maximum Input Current (A) | 0.35 |
| Input Frequency (Hz) | 47 to 63 |
| Tolerance (%) | ±3(Typ) |
| Efficiency (%) | 73(Typ) |
| Configurable | No |
| Input Connector Type | Screw Terminal Block |
| Output Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Ripple and Noise | 80mV |
| Medical | No |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 90 |
| Mounting | Chassis |
| Package Height | 25 |
| Package Width | 55 |
| Package Length | 65 + 13(Max) |
| PCB changed | 5 |
| Pin Count | 5 |