25-50% 折扣
AimtecAMEOFL10-12S480PEVZ交流至直流电源供应器
AC/DC Power Supply Single-OUT 12V 0.83A 10W 6-Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 0.83 | |
| 10 | |
| 85 | |
| 528 | |
| 100 | |
| 745 | |
| 4000VAC | |
| 1.5%(Typ) | |
| 3%(Typ) | |
| 0.3 | |
| 47 to 63 | |
| ±5(Typ) | |
| 82(Typ) | |
| No | |
| 100mV | |
| -40 | |
| 85 | |
| Box | |
| Mounting | Through Hole |
| Package Height | 15.25(Max) |
| Package Width | 20 |
| Package Length | 38 |
| PCB changed | 6 |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

