AimtecAMEOF700-48SHAMJZ交流至直流电源供应器
AC/DC Power Supply Single-OUT 48V 15.6A 748.8W 15-Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 15.6 | |
| 748.8 | |
| 90 | |
| 264 | |
| 127 | |
| 370 | |
| 4000VAC(Typ) | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 8 | |
| 47 to 63 | |
| ±1(Typ) | |
| 95(Typ) | |
| JST RCY Male | |
| Screw Terminal Block | |
| No | |
| 200mV(Max) | |
| -40 | |
| 70 | |
| Box | |
| Mounting | Screw |
| Package Height | 43 |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 15 |
| 15 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。