AimtecAMEOF3-9SL277EZ交流至直流电源供应器
AC/DC Power Supply Single-OUT 9V 0.333A 3W 6-Pin SIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| 1 | |
| Fixed | |
| 9 | |
| 0.333 | |
| 3 | |
| 85 | |
| 305 | |
| 70 | |
| 430 | |
| 3000VAC | |
| 1.5%(Typ) | |
| 2.5%(Typ) | |
| 47 to 63 | |
| ±5 | |
| 75 | |
| PC Pins | |
| PC Pins | |
| No | |
| 80mV | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Width | 16.6 |
| Package Length | 35(Max) |
| PCB changed | 6 |
| Supplier Package | SIP Module |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

