| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| 1 | |
| Fixed | |
| 24 | |
| 0.0417 | |
| 1 | |
| 90 | |
| 100|240 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC(Typ) | |
| 1% | |
| 1% | |
| 47 to 63 | |
| ±2 | |
| 74(Typ) | |
| PC Pins | |
| PC Pins | |
| No | |
| 240mV | |
| -25 | |
| 70 | |
| Mounting | Through Hole |
| Package Height | 16.1 |
| Package Width | 25.4 |
| Package Length | 25.4 |
| PCB changed | 5 |
| 5 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

