AimtecAMEL5-3.3SMAZ交流至直流电源供应器
AC/DC Power Supply Single-OUT 3.3V 1.5A 5W Medical 4-Pin DIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 3.3 | |
| 1.5 | |
| 5 | |
| 90 | |
| 264 | |
| 130 | |
| 370 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 0.12 | |
| 47 to 440 | |
| ±2(Typ) | |
| 68 | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 100mV | |
| No | |
| -40 | |
| 80 | |
| 30 | |
| Mounting | Through Hole |
| Package Height | 17.8 |
| Package Width | 51.5 |
| Package Length | 28 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 4 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。