AimtecAM4TW-4803DZ直流-直流转换器和开关式调节器模块
Module DC-DC 48VIN 2-OUT -3.3V/3.3V -0.606A/0.606A 4W 12-Pin DIP
| Compliant | |
| EAR99 | |
| LTB | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 2 | |
| 18 | |
| 48 | |
| 72 | |
| -3.3|3.3 | |
| -0.606|0.606 | |
| 4 | |
| 1000VDC | |
| DC/DC | |
| 266(Typ) | |
| Yes | |
| 1.5%(Typ) | |
| 0.5%(Typ) | |
| 77 | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.5 mm |
| Package Width | 21.35 mm |
| Package Length | 32.25 mm |
| PCB changed | 12 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 12 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

