AimtecAM40UW-2415DZ-K直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 2-OUT -15V/15V -1.35A/1.35A 40W 8-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| -15|15 | |
| -1.35|1.35 | |
| 40 | |
| 1600VDC | |
| DC/DC | |
| 270(Typ) | |
| Yes | |
| 1%(Typ) | |
| 0.5%Vi(Typ) | |
| 90 | |
| -40 | |
| 85 | |
| Tube | |
| 60 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 16.3 |
| Package Width | 50.8 |
| Package Length | 50.8 |
| PCB changed | 8 |
| 8 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。