AimtecAM3F-1218SZ直流-直流转换器和开关式调节器模块
Module DC-DC 12VIN 1-OUT 18V 0.167A 3W 7-Pin SIP
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Isolated | |
| 1 | |
| 10.8 | |
| 12 | |
| 13.2 | |
| 18 | |
| 0.167 | |
| 3 | |
| 1000VDC | |
| 50(Typ) | |
| Yes | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 66 | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 13.97 |
| Package Width | 8.6 |
| Package Length | 31.8 |
| PCB changed | 7 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 7 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

