AimtecAM2GH-1212DZ直流-直流转换器和开关式调节器模块
Module DC-DC 12VIN 2-OUT -12V/12V -0.083A/0.083A 2W 7-Pin SIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 4.5 | |
| 12 | |
| 18 | |
| -12|12 | |
| -0.083|0.083 | |
| 2 | |
| 1600VDC | |
| DC/DC | |
| 100(Typ) | |
| Yes | |
| 1%(Typ) | |
| 0.2%(Typ) | |
| 78 | |
| Negative | |
| -40 | |
| 85 | |
| Tube | |
| 4.8 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.1 |
| Package Width | 9.2 |
| Package Length | 21.85 |
| PCB changed | 7 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 7 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

