| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8504.40.95.80 |
| Automotive | No |
| PPAP | No |
| Isolation | Isolated |
| Number of Outputs | 2 |
| Minimum Input Voltage (V) | 10.8 |
| Typical Input Voltage (V) | 12 |
| Output Voltage (V) | 15|-15 |
| Output Power (W) | 2 |
| Minimum Isolation Voltage | 6000VDC(Typ) |
| Input/Output Type | DC/DC |
| Switching Regulator | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Height | 12.5 |
| Package Width | 9.8 |
| Package Length | 19.5 |
| PCB changed | 5 |
| Supplier Package | SIP Module |
| Pin Count | 5 |