AimtecAM1P-240303DZ直流-直流转换器和开关式调节器模块
Module DC-DC 24VIN 2-OUT 3.3V/3.3V 0.15A/0.15A 1W 6-Pin DIP
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 2 | |
| 21.6 | |
| 24 | |
| 26.4 | |
| 3.3 | |
| 0.15 | |
| 1 | |
| 1000VDC | |
| 80(Typ) | |
| Yes | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 6.85 |
| Package Width | 10.16 |
| Package Length | 12.7 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 6 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

