COSELAEA1000F-48交流至直流电源供应器
AC/DC Power Supply Single-OUT 48V 15(Convection)A/21(Forced Air)A 1008W 12-Pin
| Compliant | |
| Active | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 15(Convection)|21(Forced Air) | |
| 1008 | |
| 85 | |
| 264 | |
| 4000VAC | |
| 192mV | |
| 300mV | |
| 8.4(Typ) | |
| 50|60 | |
| 95(Typ) | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 600mV(Max) | |
| -20 | |
| 70 | |
| Mounting | Screw |
| Package Height | 50 |
| Package Width | 127 |
| Package Length | 247.6 |
| PCB changed | 12 |
| 12 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。