Analog DevicesADV7611BSWZ-P-RL收发器杂项
HDMI Receiver 2RX Automotive AEC-Q100 64-Pin LQFP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| ADV7611BSWZ-P-RL | |
| Automotive | Yes |
| PPAP | Unknown |
| HDMI Receiver | |
| 2 | |
| 1.71|3.14 | |
| 1.8|3.3 | |
| 1.89|3.46 | |
| 36.9|57.6|114.4|188.1 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP EP |
| 64 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

