| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.70.12 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 5 | |
| 60 | |
| 3000VAC | |
| 1% | |
| 5% | |
| 1.4@115VAC|1@230VAC | |
| 47 to 63 | |
| 60@230VAC | |
| 90.2(Typ) | |
| IEC 320 C6 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| No | |
| Over Current|Over Temperature|Over Voltage|Short Circuit | |
| -10 | |
| 60 | |
| 180 | |
| Mounting | Desktop |
| Package Height | 29.5 mm |
| Package Width | 46 mm |
| Package Length | 108 mm |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。