ADAM TECHAC010-D15交流至直流电源供应器
AC/DC Power Supply Dual-OUT -15V/15V -0.4A/0.4A 12W 6-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| AC/DC | |
| 2 | |
| Fixed | |
| -15|15 | |
| -0.4(Typ)|0.4(Typ) | |
| 12(Typ) | |
| 90 | |
| 100|240 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 1%(Typ) | |
| 5%(Typ) | |
| 47 to 63 | |
| ±2 | |
| 75(Typ) | |
| PC Pins | |
| PC Pins | |
| No | |
| 150mV(Max) | |
| -20 | |
| 70 | |
| Mounting | Through Hole |
| Package Height | 19.05 |
| Package Width | 44.45 |
| Package Length | 63.5 |
| PCB changed | 6 |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。