Bel Power SolutionsABC800-1T24交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 25(Convection)A/33.33(Forced Air)A 800W 17-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 25(Convection)|33.33(Forced Air) | |
| 800 | |
| 85 | |
| 264 | |
| 120 | |
| 390 | |
| 4000VDC | |
| 0.5% | |
| 1% | |
| 8 | |
| 47 to 63 | |
| ±1 | |
| 93 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 2% | |
| Yes | |
| -40 | |
| 70 | |
| 1100 | |
| Mounting | Screw |
| Package Height | 41 mm |
| Package Width | 127 mm |
| Package Length | 216 mm |
| PCB changed | 17 |
| 17 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。