Delta ElectronicsAA30D0512A交流至直流电源供应器
AC/DC Power Supply Dual-OUT 5V/12V 3A/1.25A 30W 7-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| AC/DC | |
| 2 | |
| Fixed | |
| 5|12 | |
| 3|1.25 | |
| 30 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 1% | |
| 5% | |
| 0.572(Typ) | |
| 47 to 440 | |
| ±2 | |
| 76(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| Yes | |
| 1.5%|1% | |
| No | |
| -25 | |
| 70 | |
| 177 | |
| Mounting | DIN Rail |
| Package Height | 88.9 |
| Package Width | 21.7 |
| Package Length | 63.5 |
| PCB changed | 7 |
| 7 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。