Delta ElectronicsAA15S2400A交流至直流电源供应器
AC/DC Power Supply Single-OUT 24V 0.625A 15W 4-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Encapsulated | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 0.625 | |
| 15 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 1% | |
| 1% | |
| 0.275(Typ) | |
| 47 to 440 | |
| ±2 | |
| 79(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 0.8% | |
| Yes | |
| -25 | |
| 70 | |
| 140 | |
| Mounting | DIN Rail |
| Package Height | 74 mm |
| Package Width | 19.5 mm |
| Package Length | 54 mm |
| PCB changed | 4 |
| 4 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。