Illinois Capacitor942C6P47K-F塑料薄膜电容器

Cap Film 0.47uF 600V PP 10%( 22 X 34mm) Axial 0.005 Ohm 105°C

This 942C6P47K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 600 VDC|300VAC. This part has a maximum operating temperature of 105 °C. The 942C6P47K-F part has an axial termination style. It has a tolerance of 10%. Its capacitance value is 0.47uF. This part has a lead diameter of 1 mm. This product is 34(Max) mm long with a diameter of 22(Max) mm.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 星期
    • Price: $4.748
    1. 100+$4.748
    2. 250+$4.700
    3. 500+$4.653
    4. 1000+$4.607
    5. 2000+$4.561
    6. 2500+$4.515
    7. 3000+$4.470
    8. 5000+$4.425
    9. 10000+$4.381

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。