Murata Power Solutions7803SR-C直流-直流转换器和开关式调节器模块
Module DC-DC 1-OUT 3.3V 0.5A 1.65W 3-Pin SIP
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 7.5 | |
| 36 | |
| 3.3 | |
| 0.5 | |
| 1.65 | |
| DC/DC | |
| 260 | |
| Yes | |
| 0.2% | |
| 0.3% | |
| 95 | |
| -40 | |
| 70 | |
| 2.2 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 19.1 |
| Package Width | 9.3(Max) |
| Package Length | 10.4 |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 3 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down 7803SR-C DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a minimum operating temperature of -40 °C and a maximum of 70 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。