KEMET Corporation76PW4330SE30K塑料薄膜电容器
Cap Film 3.3uF 630V PP 10%( 41.5 X 24 X 44mm) Radial Plastic Rectangular Can 37.5mm 0.0058 Ohm 110°C Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.30 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 3.3uF | |
| 10% | |
| 630VDC|400VAC | |
| 0.0058 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 37.5 | |
| 41.5 X 24 X 44 | |
| Straight | |
| -200±100 | |
| -55 | |
| 110 | |
| Tray | |
| 41.5 | |
| 24 | |
| 44 | |
| 1 | |
| 4 | |
| 44 |
This pulse 76PW4330SE30K film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|400VAC. This part has a maximum operating temperature of 105 °C. This product is 41.5 mm long, 44 mm tall and 24 mm deep. This part has a lead diameter of 1 mm and a pitch of 37.5 mm. It has a tolerance of 10%. Its capacitance value is 3.3uF. The 76PW4330SE30K part has a radial termination style.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

