| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| VCX | |
| Universal Bus Transceiver | |
| Bi-Directional | |
| 1 | |
| 18 | |
| 0 | |
| 2 Low | |
| 2 Low/2 High | |
| 0 | |
| No | |
| Positive-Edge | |
| Non-Inverting | |
| 19.6 | |
| 8.8@1.8V|4.4@2.5V|3.5@3.3V | |
| 30 | |
| 0.35um | |
| CMOS | |
| CMOS | |
| 3-State | |
| 24 | |
| -24 | |
| 20 | |
| 1.4 | |
| 3.6 | |
| 3.6 | |
| -40 | |
| 85 | |
| Rail | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 6.1 |
| Package Length | 14 |
| PCB changed | 56 |
| Standard Package Name | SO |
| Supplier Package | TSSOP W |
| 56 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
