| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| ALVC | |
| Bus Transceiver | |
| Bi-Directional | |
| 2 | |
| 16 | |
| 0 | |
| 1 Low | |
| 0 | |
| 1 Low/High | |
| No | |
| Non-Inverting | |
| 9.3 | |
| 3.5@2.7V|3@3.3V | |
| 50 | |
| 0.35um | |
| LVTTL | |
| LVTTL | |
| 3-State | |
| 24 | |
| -24 | |
| 40 | |
| 1.65 | |
| 3.6 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 6.1 mm |
| Package Length | 12.5 mm |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSSOP W |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
