| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| AC | |
| Bus Transceiver/Register | |
| Bi-Directional | |
| 2 | |
| 16 | |
| 2 | |
| 1 Low/1 High | |
| 0 | |
| 0 | |
| No | |
| Positive-Edge | |
| Non-Inverting | |
| 23.5 | |
| 17.3@3.3V|11.1@5V | |
| 50 | |
| CMOS | |
| CMOS | |
| 3-State | |
| 24 | |
| -24 | |
| 8 | |
| 3 | |
| 5.5 | |
| 1400 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.79(Max) - 0.2(Min) |
| Package Width | 7.59(Max) |
| Package Length | 18.54(Max) |
| PCB changed | 56 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 56 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

