| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| AC | |
| Bus Transceiver | |
| Bi-Directional | |
| 1 | |
| 8 | |
| 0 | |
| 1 Low | |
| 0 | |
| 1 Low/High | |
| No | |
| Non-Inverting | |
| 15.9 | |
| 11.2@3.3V|8.5@5V | |
| 50 | |
| CMOS | |
| CMOS | |
| 3-State | |
| 24 | |
| -24 | |
| 8 | |
| 3 | |
| 5.5 | |
| 1700 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 15.4 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

