Calex Manufacturing Co., Inc48S12.12HEW直流-直流转换器和开关式调节器模块
Module DC-DC 48VIN 1-OUT 12V 12.5A 150W 9-Pin Half-Brick
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| 12 | |
| 12.5 | |
| 150 | |
| 1544VDC(Max) | |
| DC/DC | |
| 260(Typ) | |
| Yes | |
| 0.2% | |
| 0.1% | |
| 88(Typ) | |
| Positive | |
| -40 | |
| 100 | |
| 114 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 13.97 |
| Package Width | 57.91 |
| Package Length | 60.96 |
| PCB changed | 9 |
| Supplier Package | Half-Brick |
| 9 | |
| Lead Shape | Through Hole |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。