| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | NRND |
| 美国海关商品代码 | 8504.40.95.80 |
| Automotive | No |
| PPAP | No |
| Type | Step Up |
| Number of Outputs | 2 |
| Isolation | Isolated |
| Minimum Input Voltage (V) | 8.4 |
| Typical Input Voltage (V) | 20 |
| Maximum Input Voltage (V) | 36 |
| Output Voltage (V) | 24 |
| Output Current (A) | 0.32(Typ) |
| Output Power (W) | 15.4(Typ) |
| Minimum Isolation Voltage | 1500VAC |
| Input/Output Type | DC/DC |
| Maximum Switching Frequency (kHz) | 300(Typ) |
| Switching Regulator | Yes |
| Load Regulation | 1%|3% |
| Line Regulation | 1%|3% |
| Efficiency (%) | 86(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Weight (g) | 35 |
| Output Type | Fixed |
| Mounting | Through Hole |
| Package Height | 10.5 |
| Package Width | 40.8 |
| Package Length | 50.9 |
| PCB changed | 9 |
| Pin Count | 9 |