| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5.9 | |
| 4.2 | |
| 24.78 | |
| 1% | |
| 4% | |
| 50@240VAC | |
| 0.6 | |
| 50|60 | |
| 10@120VAC | |
| 85(Typ) | |
| IEC Male | |
| Black | |
| USB Male | |
| No | |
| 120mV(Max) | |
| Overload|Over Voltage | |
| 0 | |
| 45 | |
| 187 | |
| Mounting | Plug in |
| Package Height | 34 |
| Package Width | 55 |
| Package Length | 90 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。