| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | Cartridge |
| Acting | Fast |
| Application | Industrial Power Supply|DC/DC Module |
| Fuse Size (mm) | 6.35 X 31.8 |
| Current Rating (A) | 1.6 |
| Maximum Voltage Rating (V) | 600 |
| Maximum AC Voltage Rating (V) | 600 |
| Maximum DC Voltage Rating (V) | 600 |
| Typical Melting I2t (A²S) | 0.768 |
| Typical Cold Resistance (Ohm) | 0.16 |
| Termination Style | Cartridge |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -50 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Box |
| Product Length (mm) | 31.8 |
| Product Diameter (mm) | 6.35 |
| Fuse Material | Ceramic |
| Mounting | Holder |