| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | Chip |
| Acting | Slow Blow |
| Application | DC-DC Converter|Industrial Equipment|Medical Equipment |
| Fuse Size (mm) | 3.2 X 1.58 X 0.58 |
| Current Rating (A) | 1.25 |
| Maximum Voltage Rating (V) | 63 |
| Maximum AC Voltage Rating (V) | 63 |
| Maximum DC Voltage Rating (V) | 63 |
| Maximum Power Dissipation (W) | 0.43(Nom) |
| Breaking Capacity @ Rated Voltage (A) | 50@63VAC|50@63VDC |
| Typical Melting I2t (A²S) | 0.14 |
| Typical Cold Resistance (Ohm) | 0.225 |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Product Depth (mm) | 1.58 |
| Product Length (mm) | 3.2 |
| Product Height (mm) | 0.58 |
| Fuse Material | Ceramic |
| Mounting | Surface Mount |
| Package/Case | 1206 |