Bel Fuse0678H2000-02保险丝
Fuse Chip 2A 250V SMD Solder Pad 3912 9.8 X 3.05 X 3.05mm Ceramic T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Industrial Equipment|Mass Storage System|Medical Equipment|Power Supply | |
| 9.8 X 3.05 X 3.05 | |
| 2 | |
| 250 | |
| 250 | |
| 125 | |
| 0.4(Typ) | |
| 1 | |
| 0.059 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.05 | |
| 9.8 | |
| 3.05 | |
| Ceramic | |
| Surface Mount | |
| 3912 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

