所有产品
型号 | 价格 | 库存 | 供应商 | 类别 | Number of Channels per Chip | Zero-Crossing Circuit | Output Device | Output Type | Minimum Isolation Voltage - (Vrms) | Repetitive Peak Off-State Voltage - (V) | Maximum Reverse Voltage - (V) | Minimum Trigger Current - (mA) | Maximum Power Dissipation - (mW) | Packaging | Maximum Forward Voltage - (V) | Maximum Forward Current - (mA) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MOC3062TVM
Optocoupler Triac AC-OUT 1-CH 600V 6-Pin PDIP Tube
|
库存
27
$0.5652
每个
|
onsemi | 三端双向可控硅及SCR输出光电耦合器 | 1 | Yes | Triac | AC | 5250 | 600 | 6 | 10(Max) | 250 | Tube | 1.5 | 60 | 6 | PDIP | DIP | No | Unknown | No | No | No | No | EAR99 | No | No | |
VOT8123AB-V
Optocoupler Triac AC-OUT 1-CH 800V 6-Pin DIP SMD Tube
|
库存
978
从 $0.2321 到 $0.3739
每个
|
Vishay | 三端双向可控硅及SCR输出光电耦合器 | 1 | No | Triac | AC | 5000 | 800 | 6 | 10(Max) | 330 | Tube | 1.4 | 50 | 6 | DIP SMD | DIP | No | No | No | No | EAR99 | |||||
MOC3081SR2VM
Triac AC-OUT 1-CH 800V 6-Pin PDIP SMD T/R
|
库存
3,010
从 $0.0864 到 $0.0879
每个
|
onsemi | 三端双向可控硅及SCR输出光电耦合器 | 1 | Yes | Triac | AC | 5250 | 800 | 6 | 15(Max) | 250 | Tape and Reel | 1.5 | 60 | 6 | PDIP SMD | DIP | No | Unknown | No | No | No | No | EAR99 | No | No | |
VOT8024AB-VT
Optocoupler Triac AC-OUT 800V 4-Pin DIP SMD T/R
|
从 $0.3828 到 $0.4089
每个
|
Vishay | 三端双向可控硅及SCR输出光电耦合器 | Yes | Triac | AC | 5300 | 800 | 6 | 5(Max) | 250 | Tape and Reel | 1.4 | 50 | 4 | DIP SMD | DIP | No | No | No | No | EAR99 |