来自 Analog Devices 的安全和监控技术
在 Arrow.com 上购买来自 Analog Devices 的面向安全和监控系统的最佳技术和元器件。ADI 通过其广泛的数据转换器、放大器、DSP 和电源管理设备组合,提供涵盖多种独立终端应用和集成系统解决方案的信号链。此外,您还可以找到用于访问控制、资产跟踪、扫描设备、视频监控及更多领域的高质量 ADI 元器件。
| 型号 | 价格 | 库存 | 供应商 | 类别 | Motor Current - (A) | Motor Voltage - (V) | Winding Resistance - (Ohm) | Holding Torque - (N.m) | Steps per Revolution | Packaging | Step Angle - (°) | Number of Shafts | Number of Phases | Configuration | Number of Terminals | Rotor Inertia | Inductance per Phase - (mH) | Mounting Hole Spacing - (mm) | Motor Shape | Body Length - (mm) | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SER0046
9g 270°Metal Servo with Analog Feedback (1.5kg)
|
库存
18
$2.295
每个
|
DFRobot | 伺服电机 | 2.2 | 6VDC | Bag | 1 | Gear Motor | Rectangular | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||
SER0044
DSS-M15S 270° 15KG DF Metal Servo with Analog Feedback
|
库存
94
$15.90
每个
|
DFRobot | 伺服电机 | 0.08 | 7.2VDC | Bag | 1 | Gear Motor | Rectangular | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||
NEMA11-13-01D-AMT112S
Stepper Motors Bipolar Square 48V 0.67A 5.6Ohm 0.05oz.in² 0.065N.m 1.8° 1Shaft
|
库存
3
$19.47
每个
|
Same Sky (formerly CUI Devices) | 步进电机 | 0.67 | 48 | 5.6 | 0.065 | 200 | 1.8 | 1 | 2 | Bipolar | 4 | 0.05oz.in² | 3.08 | 23.1 | Square | 32 | No | No | No | No | EAR99 | No | ||
NEMA23-22-02PD-AMT112S
Stepper Motors Bipolar Square 80V 4.2A 0.5Ohm 1.5oz.in² 1.2N.m 1.8° 2Shaft
|
库存
3
$10.65
每个
|
Same Sky (formerly CUI Devices) | 步进电机 | 4.2 | 80 | 0.5 | 1.2 | 200 | 1.8 | 2 | 2 | Bipolar | 4 | 1.5oz.in² | 1.2 | 47.2 | Square | 56.39 | No | No | No | No | EAR99 | No | ||
NEMA23-31-01PD-AMT112S
Stepper Motors Bipolar Square 80V 2.8A 1.1Ohm 3.6oz.in² 1.9N.m 1.8° 2Shaft
|
库存
2
$23.47
每个
|
Same Sky (formerly CUI Devices) | 步进电机 | 2.8 | 80 | 1.1 | 1.9 | 200 | 1.8 | 2 | 2 | Bipolar | 4 | 3.6oz.in² | 3.82 | 47.2 | Square | 78.74 | No | No | No | No | EAR99 | No |