Western DigitalSDINBDG4-32GFlash
MLC NAND Flash 3.3V 256G-bit BGA SanDisk® iNAND® 7250 Industrial Embedded Flash Drives 32G
Product Details
Operating Temp Range: -40°C to 85°C on Industrial Extended Temperature SKUs; -25°C to 85°C on Commercial and Industrial SKUs
Broad portfolio: 8GB to 64GB
Extended product life cycle for industrial grade
Advanced controller built for endurance and reliability
High endurance: up to 3K P/E cycles in MLC
Smart Partitioning, Advanced Health Report and Manual Refresh (Industrial Grade)
Enhanced User Data Area (EUDA) (Commercial Grade)
Operating voltage: 2.7V to 3.6V
Powering IoT Connectivity with SanDisk SSDs
SanDisk iNAND 7250 Family
|
Specification |
Commercial |
Industrial Wide Temp |
Industrial Extended Temp |
|
8GB |
|||
|
16GB |
|||
|
32GB |
|||
|
64GB |
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| MLC NAND | |
| 256G | |
| Yes | |
| Yes | |
| Synchronous | |
| Serial e-MMC | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| -25 | |
| 85 | |
| Commercial | |
| No | |
| Yes | |
| No | |
| 3000 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 11.5 |
| Package Length | 13 |
| PCB changed | 153 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 153 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

