Analog DevicesMAX77505AEFB+T直流-直流转换器和开关调节器芯片
Conv DC-DC 2.5V to 16V Step Down Single-Out 0.8V to 5.5V 4.6A 10-Pin FC2QFN T/R
MAX77505: 16V Input, 4.6A Switching Current Low IQ Buck Converter
The MAX77505 is a low-quiescent current (800nA typ), high-efficiency hysteretic buck converter operating from a 2.5V to 16V input voltage range.
The MAX77505 offers high efficiency over the entire load range. Hence, it is ideal for either a primary battery or four alkaline batterypowered applications, which require long standby/idling time with short working time, such as asset tracking and door-lock devices.
A resistor (RSEL) selects one of thirty preset output voltages between 0.8V and 5.5V. The device has input undervoltage lockout, cycle-by-cycle switch current limit, and thermal shutdown to protect the system and the device itself. The device is available in a 10-lead FC2QFN package (2.0mm x 2.0mm x 0.55mm).
Key Features and Benefits
- • Input Voltage: 2.5V to 16V
- • Output Voltage: 0.8V to 5.5V
- • Long Battery Life
- • 70nA Shutdown Current
- • 800nA Ultra-Low Quiescent Current (IQ)
- • 86% Efficiency at 100μA Load at 7.6VIN, 3.3VOUT
- • 95% Peak Efficiency at 7.6VIN, 3.3VOUT
- • POKB Output (Open-Drain)
- • SEL Pin for Output Voltage Selection
- • Protections Features
- • Cycle-by-Cycle Inductor Peak Current Limit
- • Short Circuit, Undervoltage Lockout (UVLO), and Thermal Protection
- • FC2QFN-10 Package (2.0mm x 2.0mm x 0.55mm)
Applications
- • 2-3 Cell Li+ Battery Applications
- • 4-Cell Alkaline Battery Applications
- • IoT, Wearable Devices
- • Smart Meter, Door Locks, Asset Trackers, etc.
Evaluation Board
The MAX77505 can be evaluated with the MAX77505EVKIT.
Block Diagrams and Tables


| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 2000(Typ) | |
| Yes | |
| 1 | |
| 0.8 to 5.5 | |
| 4.6 | |
| 2.5 | |
| 16 | |
| 2.5 to 16 | |
| 0.8 | |
| 0.1%/V | |
| 0.35%/A(Typ) | |
| 95 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 10 |
| Standard Package Name | QFN |
| Supplier Package | FC2QFN |
| 10 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
