HoneywellLGCTB3CB01-000Proximity Sensors
Proximity Sensor Inductive NO 3.5mm 12V to 32VDC
General Aerospace Proximity Sensor (GAPS)
- VALUE TO CUSTOMERS
- • Enhanced vibration and EMI specifications help to increase revenue (flight hours) and reduce cost to serve (system maintenance)
- • Hermetic sealing helps increase revenue (flight hours), reduce cost to serve (maintenance), & reduce cost of goods (spares)
- • Platform approach helps to increase revenue and reduce cost to serve
- • Health monitoring helps to increase revenue, reduce cost to serve, and reduce cost of goods
- • Supplier stability helps to reduce cost to serve (troubleshoot with original supplier)
- • Current install base helps to reduce cost to serve (proven performance and MTBF)
Applications
GAPS can be used in less harsh areas of application with some differences of electrical and environmental characteristics. The GAPS platform provides on/off outputs and can be configured with an optional health monitoring output to the host system. The sensing mechanism is based on the familiar Eddy Current Killed Oscillator (ECKO) principles; however, Honeywell has designed and implemented the patented FAVCO (Fixed Amplitude Variable Current Oscillator) technology which enables the Honeywell sensors to have the health monitoring (IHM) features. See Figure 5 to compare the ECKO and FAVCO technologies. The GAPS Series helps to reduce downtime and maintenance costs due to a unique circuit that can detect any internal failures and display a fault output instead of a false positive or false negative. For the customer, this delivers the best performance with a lower overall cost over the life of the aircraft.
Features & Benefits
- • Industry-leading indirect lightning and dielectric ruggedness: Meets the increased requirements of today’s composite aircraft and most challenging applications including landing gear, thrust reversers, and flight controls
- • Enhanced vibration ruggedness: Capable of withstanding extremely high vibration applications
- • Environmentally rugged: Fully hermetic packages provide long-term reliability in very harsh environments by eliminating the potential for contamination of the sensor from the application environment. In addition, Honeywell has developed an innovative method to environmentally seal wire-lead (pigtail) configurations
- • Integral Health Monitoring Capability: Optional third output state to indicate the health of the sensor (whether it is healthy or failed). Reduces maintenance time, reduces delayed flights, and lowers overall maintenance cost across the life of the aircraft
- • Non-contact design: Utilizes noncontact technology to sense the presence or absence of a target regardless of the dirty, harsh environment in which it is placed, eliminating mechanical failure mechanisms, reducing wear, minimizing downtime, increasing durability, and increasing reliability
Related Products
| Not Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Inductive | |
| Module | |
| NO | |
| 3.5 | |
| 2 to 7 | |
| 12 to 32 | |
| 15|18|24 | |
| 32 | |
| -55 | |
| 115 | |
| Stainless Steel | |
| Barrel |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

